This general clock IC operates at a frequency of 6MHz and is packaged in a PDIP with a through hole mount. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It draws an operating supply current of 200mA.
Ixys Z0853606PSC technical specifications.
| Package/Case | PDIP |
| Frequency | 6MHz |
| Height | 3.94mm |
| Lead Free | Contains Lead |
| Length | 52.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 200mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 14.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z0853606PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.