Ixys Z0853606PSG technical specifications.
| Package/Case | PDIP |
| Frequency | 6MHz |
| Height | 3.94mm |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 200mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Z0853606 |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0853606PSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.