
IC OSC CTC 6MHZ 44-PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 6MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 200mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |