Ixys Z0853606VSC00TR technical specifications.
| Package/Case | LCC |
| Frequency | 6MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 200mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z0853606VSC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
