Ixys Z0853606VSG technical specifications.
| Package/Case | PLCC |
| Frequency | 6MHz |
| Height | 3.86mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 200mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z0853606 |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0853606VSG to view detailed technical specifications.
No datasheet is available for this part.