Ixys Z1601720ASC1868TR technical specifications.
| Package/Case | LQFP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z1601720ASC1868TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
