The Ixys Z1601720ASG1868 is a surface mount SPI interface IC packaged in LQFP. It operates over a temperature range of 0°C to 70°C and is designed for use with a 3.3V supply voltage. This lead-free device is suitable for applications where a reliable SPI interface is required.
Sign in to ask questions about the Ixys Z1601720ASG1868 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z1601720ASG1868 technical specifications.
| Package/Case | LQFP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z1601720ASG1868 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.