
Microprocessors - MPU 10 MHZ Z16C00 CMOS
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Bus Width | 16b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8MB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RAM Size | 8MB |
| RoHS Compliant | Yes |
| Series | SCC |
| RoHS | Compliant |
