
The Ixys Z16C0210PEC is a 1-core microprocessor with 64KB of memory. It operates at a maximum frequency of 10MHz and has a temperature range of -40°C to 100°C. The device is packaged in a PDIP and is available in quantities of 10. Note that this device is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 10us |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | SCC |
| RoHS | Not Compliant |