
This 1-core microprocessor features 64KB of RAM and operates at a maximum frequency of 10MHz. It is supplied with a maximum voltage of 5.5V and is packaged in a PDIP format. The device is compliant with RoHS regulations and is available in quantities of 10. It can be stored in rail or tube packaging and has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | SCC |
| RoHS | Compliant |