
The Ixys Z16C0210VSC is a 1-core microprocessor with 64KB of memory and an 8-bit data bus width. It operates at a maximum frequency of 10MHz and is packaged in a PLCC. The device is not RoHS compliant and contains lead. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 10us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | SCC |
| RoHS | Not Compliant |
