Ixys Z16C0210VSC00TR technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SCC |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z16C0210VSC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
