
IC Z16C30 MCU USC 100VQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 7mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | USC® |
| RoHS | Not Compliant |
