
Specialized serial interface IC, surface mountable in a 100-pin LQFP package. Features a 10Mbps data rate and operates from a 5V supply voltage. Offers two distinct functions with a wide operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys Z16C3010AEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z16C3010AEG technical specifications.
| Package/Case | LQFP |
| Data Rate | 10Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | USC® |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z16C3010AEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
