Ixys Z16C3010ASG technical specifications.
| Package/Case | LQFP |
| Data Rate | 10Mbps |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USC® |
| Supply Voltage-Nom | 5V |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z16C3010ASG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
