
The Ixys Z16C3010VEC is a Zener diode packaged in a leaded LCC package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It is available in a package quantity of 20, packaged in rail/Tube.
Ixys Z16C3010VEC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 7mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | USC® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z16C3010VEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
