Ixys Z16C3010VEC00TR technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 7mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | USC® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z16C3010VEC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.