
The Ixys USC IC is available in a PLCC package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has an operating supply current of 7mA. The IC is packaged in quantities of 20 and comes in rail or tube packaging. The Ixys USC IC is not RoHS compliant.
Ixys Z16C3010VSC technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 7mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | USC® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z16C3010VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.