Ixys Z16C3220FSC technical specifications.
| Package/Case | QFP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | IUSC™ |
| Weight | 0.032999oz |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z16C3220FSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
