
The Ixys Z16C3220FSG is a dual-serial interface IC packaged in a PQFP. It operates at a maximum data rate of 20Mbps and can be supplied with a voltage between 4.5V and 5.5V. The IC can withstand temperatures between 0°C and 70°C. It is designed for surface mount applications and is compliant with RoHS regulations.
Ixys Z16C3220FSG technical specifications.
| Package/Case | PQFP |
| Data Rate | 20Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IUSC™ |
| Supply Current | 7mA |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z16C3220FSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
