
The Ixys Z16C3220VSC1660 is a 5V operating interface IC in a PLCC package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device requires a supply current of 7mA. It is packaged in a rail/tube format with 20 units per package. The IUSC series is a line of interface ICs from Ixys.
Ixys Z16C3220VSC1660 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | IUSC™ |
| Supply Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z16C3220VSC1660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
