
IC Z16C32 MCU IUSC 68PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 7mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | IUSC™ |
| RoHS | Not Compliant |
