IC CONTROLLER 20MHZ CMOS 68PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 7mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | IUSC™ |
| RoHS | Compliant |