
The Ixys Z16C3510VSC is a PLCC packaged USB interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is available in quantities of 20 per rail or tube packaging. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The Ixys Z16C3510VSC is part of the IUSC series.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | IUSC™ |
| RoHS | Not Compliant |