Ixys Z16C3510VSG technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IUSC™ |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z16C3510VSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
