Ixys Z16C3516VSC00TR technical specifications.
| Package/Case | PLCC |
| Interface | USB |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | IUSC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z16C3516VSC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
