
16-bit microcontroller featuring 128KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus. Offers multiple interfaces including I2C, UART, SPI, IrDA, and USART. Includes 46 programmable I/Os, 4 timers/counters, and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, DMA, and I2C. Operates within a supply voltage range of 2.7V to 3.6V and a temperature range of -40°C to 125°C, housed in a PLCC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys Z16F2810VH20AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Interface | I2C, UART, SPI, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Encore!® ZNEO |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z16F2810VH20AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
