
16-bit microcontroller featuring 128KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Supports I2C, SPI, IrDA, UART, USART, and EBI/EMI interfaces. Includes 60 I/O pins, 4 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, DMA, and I2C. Surface mountable in a BQFP package, with a supply voltage range of 2.7V to 3.6V and an operating temperature range of 0°C to 70°C.
Ixys Z16F2811FI20SG technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Encore!® ZNEO |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z16F2811FI20SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.