
16-bit microcontroller featuring 32KB FLASH memory and 2B RAM. Operates at up to 20MHz with a 16-bit data bus. Offers I2C, UART, SPI, IrDA, USART, and EBI/EMI interfaces. Includes 60 I/O pins, 4 timers/counters, and peripherals like Brown-out Detect, POR, PWM, WDT, and DMA. Packaged in an 80-pin QFP for surface mounting, with a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Ixys Z16F3211FI20EG technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Data Bus Width | 16b |
| Interface | I2C, UART, SPI, IrDA, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2B |
| RoHS Compliant | Yes |
| Series | Encore!® ZNEO |
| RoHS | Compliant |
No datasheet is available for this part.
