16-bit microcontroller featuring 32KB FLASH memory and 2B RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Supports I2C, SPI, IrDA, UART, USART, and EBI/EMI interfaces. Includes 60 I/Os, 4 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in BQFP, this lead-free and RoHS compliant component operates within a 2.7V to 3.6V supply voltage range.
Checking distributor stock and pricing after the page loads.
Ixys Z16F3211FI20SG technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2B |
| RoHS Compliant | Yes |
| Series | Encore!® ZNEO |
| RoHS | Compliant |
No datasheet is available for this part.