Ixys Z16FMC32AG20EG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Z16FMC |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z16FMC32AG20EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.