Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys Z16FMC32AG20SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Z16FMC |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z16FMC32AG20SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
