Ixys Z16M1720ASC1868 technical specifications.
| Package/Case | LQFP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z16M1720ASC1868 to view detailed technical specifications.
No datasheet is available for this part.