Ixys Z51F0811QUX technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 128MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Z8051 |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z51F0811QUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.