Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys Z51F0811RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z51F0811RFX technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 128MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Z8051 |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z51F0811RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.