
The Ixys Z51F0811RHX is a microcontroller based on the 8051 core architecture, featuring 8KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 128MHz and has an operating supply voltage of 5.5V. The device is packaged in a TSSOP package and is suitable for surface mount applications. The Z51F0811RHX is designed to operate over a temperature range of -40°C to 85°C and is compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys Z51F0811RHX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z51F0811RHX technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 128MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Z8051 |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z51F0811RHX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.