
The Z51F0811RJX is a surface mount microcontroller with an 8051 core architecture, operating at a maximum frequency of 128MHz and a supply voltage of 5.5V. It features 8KB of FLASH memory and 256 bytes of RAM, with a range of peripherals including a watchdog timer, brown-out detect/reset, and PWM. The device is packaged in a TSSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys Z51F0811RJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z51F0811RJX technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 128MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Z8051 |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z51F0811RJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
