
The Ixys Z51F3221ARX is a 32KB FLASH 8051 microcontroller with an 8MHz operating frequency and 54 I/Os. It features an internal oscillator and supports UART and USART interfaces. The device operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The microcontroller is packaged in a lead-free LQFP package and is compliant with RoHS regulations.
Ixys Z51F3221ARX technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 54 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, LCD |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Z8051 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z51F3221ARX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.