
The Z51F3221ATX is a 32KB FLASH microcontroller based on the 8051 core architecture, operating at a maximum frequency of 8MHz and a supply voltage of 5.5V. It features 70 I/Os, 4 timers/counters, and a watchdog timer. The device is packaged in a lead-free LQFP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and low-voltage detect.
Checking distributor stock and pricing after the page loads.
Ixys Z51F3221ATX technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 70 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, LCD |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Z8051 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
