The Z53C8003ASG is a surface mount IC from Ixys with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a lead-free device with a maximum supply current of 15mA and an operating supply voltage of 5V. The IC is packaged in a tray and features 8 terminations. It is not radiation hardened and is part of the Z53C80 series.
Checking distributor stock and pricing after the page loads.
Ixys Z53C8003ASG technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Terminations | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Z53C80 |
| RoHS | Compliant |
No datasheet is available for this part.