Checking distributor stock and pricing after the page loads.
Ixys Z53C8003PSG technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Terminations | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z53C80 |
| Supply Current | 15mA |
| RoHS | Compliant |
No datasheet is available for this part.