The Ixys Z53C8003VSG is a surface mount diode with an operating supply voltage of 5V and a maximum supply current of 15mA. It is packaged in a PLCC package and is available in quantities of 25. The diode is lead-free and RoHS compliant, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Ixys Z53C8003VSG technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Terminations | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z53C80 |
| Supply Current | 15mA |
| RoHS | Compliant |
No datasheet is available for this part.