
The Z180 microprocessor is a single-core device with 2 timers/counters and 64KB of RAM. It operates at a maximum frequency of 6MHz and has a supply voltage of 5V. The device is packaged in a BQFP package and is compliant with RoHS regulations. It has a temperature range of 0-70°C and is available in a tray packaging format.
Ixys Z8018006FSG technical specifications.
| Package/Case | BQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 6MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Z180 |
| RoHS | Compliant |
No datasheet is available for this part.
