
The Ixys Z8018006PEC is an 8-bit microprocessor with 64KB of RAM, operating on a 5V supply voltage. It features a DIP package and a temperature range of -40°C to 100°C. The device has 2 timers/counters and 1 core, with a maximum frequency of 6MHz and an access time of 6us. The microprocessor is not RoHS compliant and contains lead.
Sign in to ask questions about the Ixys Z8018006PEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8018006PEC technical specifications.
| Access Time | 6us |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 6MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | Z180 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8018006PEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
