Sign in to ask questions about the Ixys Z8018006PEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8018006PEG technical specifications.
| Package/Case | DIP |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 6MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Z180 |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8018006PEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.