
The Z8018006PSC is an 8-bit microprocessor with 64KB of RAM and support for UART and SCI interfaces. It operates at a maximum frequency of 6MHz and has a maximum operating temperature of 70°C. The device is packaged in a DIP package and is available in quantities of 8. The microprocessor is designed to operate at a supply voltage of 5V.
Ixys Z8018006PSC technical specifications.
| Access Time | 6us |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | Z180 |
| RoHS | Not Compliant |
No datasheet is available for this part.