
Ixys Z8018006VEC technical specifications.
| Access Time | 6us |
| Package/Case | LCC |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 6MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | Z180 |
| RoHS | Not Compliant |
No datasheet is available for this part.
