
The Ixys Z8018006VSC is a 64KB RAM microprocessor operating at 5V with a maximum frequency of 6MHz. It features an 8-bit data bus and supports UART and SCI interfaces. The device is packaged in a 20-count LCC package and has a maximum operating temperature of 70°C. The microprocessor has one core and two timers/counters. It is not RoHS compliant.
Sign in to ask questions about the Ixys Z8018006VSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8018006VSC technical specifications.
| Access Time | 6us |
| Package/Case | LCC |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | Z180 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8018006VSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
