8-bit CMOS microcontroller operating at a maximum clock frequency of 6MHz. Features an external 8-bit data bus and a 19-bit address bus, with 68 terminals in a QUAD position. This commercial temperature grade component offers DMA channels and operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V. Packaged in an S-PQCC-J68 (PQCC68) with dimensions of 24.2316mm x 24.2316mm, it has a maximum supply current of 40mA and an operating temperature range of 0°C to 70°C.
Ixys Z8018006VSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 19 |
| Bit Size | 8 |
| Speed | 6 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.