
The Ixys Z8018008FSG is a 5V microprocessor with a core architecture of Z8, operating at a maximum frequency of 8MHz. It features a data bus width of 8 bits and a RAM size of 64KB. The device is packaged in a BQFP package and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The Z8018008FSG is RoHS compliant and lead free.
Sign in to ask questions about the Ixys Z8018008FSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8018008FSG technical specifications.
| Package/Case | BQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8018008FSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.